Maertz PMMA-1010-012 ABS Chemical Resistant 2.85 mm 1Kg Grey

Order Code:

19-2763

Brand: Maertz MPN: PMMA-1010-012 EAN-13: 0093988901445
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Maertz PMMA-1010-012 is a consumable 3D printing material characterised by its high clarity and strength, making it an ideal choice for applications demanding transparency and durability. Comprising 1 kg of clear PMMA, this material is prized in the engineering field for its excellent optical properties and resistance to weathering, which are suitable for prototyping clear components such as light covers and architectural models. Engineers often employ this material for its versatile use in both functional and aesthetic applications, where maintaining optical clarity and structural integrity is critical.
Filament Material ABS
Reel Size 1kg
Filament Colour Grey
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot